Phoenix Contact 3005646 UK 10-DREHSILED 24(6.3X32) Series Black, 10mm², 1-Level, Screw Termination
- RS Stock No.:
 - 270-0412
 - Mfr. Part No.:
 - 3005646
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 50 units)*
£700.45
(exc. VAT)
£840.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship from another location
 - Plus 999,999,900 unit(s) shipping from 28 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 + | £14.009 | £700.45 | 
*price indicative
- RS Stock No.:
 - 270-0412
 - Mfr. Part No.:
 - 3005646
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Black | |
| Number of Levels | 1 | |
| Series | UK 10-DREHSILED 24(6.3X32) | |
| American Wire Gauge | 24 → 6AWG | |
| Termination Method | Screw | |
| Cable CSA | 10mm² | |
| Voltage Rating | 400 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Black  | ||
Number of Levels 1  | ||
Series UK 10-DREHSILED 24(6.3X32)  | ||
American Wire Gauge 24 → 6AWG  | ||
Termination Method Screw  | ||
Cable CSA 10mm²  | ||
Voltage Rating 400 V  | ||
RoHS Status: Exempt
- COO (Country of Origin):
 - PL
 
UK Series Fuse Modular Terminal Blocks (UK 10-DREHSI)
Fuse terminal block for cartridge fuse insert.
Cross section: 0.5 - 16 mm²
AWG: 24 - 6 or 20 - 6 available
Width: 12 mm
Color: black
AWG: 24 - 6 or 20 - 6 available
Width: 12 mm
Color: black
The Phoenix Contact fuse modular terminal block has glass or ceramic fuse type can be bridged with fixed bridge and have three degree of pollution.
Environmental friendly
No hazardous substances above threshold values
No hazardous substances above threshold values
Related links
- Phoenix Contact 3005662 UK 10-DREHSILA 250(6.3X32) Series Black 1-Level, Screw Termination
 - Phoenix Contact 0711632 UKK 5-HESILED 24 (6.3X32) Series Black Screw Termination
 - Phoenix Contact 3005138 UK 10-DREHSILED 24 (5X20) Series Black Screw Termination, Fused
 - Phoenix Contact 3038765 ST 4-HESILED 24 (6.3X32) Series Black Spring Clamp Termination
 - Phoenix Contact 3073966 UK 10-DREHSI-EX (6.3X32) Series Black Single-Level
 - Phoenix Contact 3005112 UK 10-DREHSILED 12(5X20) Series Black 1-Level, Screw Termination
 - Phoenix Contact 3005154 UK 10-DREHSILED 60 (5X20) Series Black Screw Termination, Fused
 - Phoenix Contact 3007217 UKK 5-HESI (6.3X32) Series Black 1-Level, Screw Termination
 


