Phoenix Contact 0502058 SSK 110 KER-EX Series White, 0.5 → 10mm², 1-Level, Screw Termination

Subtotal (1 pack of 50 units)*

£486.30

(exc. VAT)

£583.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 999,999,750 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£9.726£486.30

*price indicative

RS Stock No.:
248-2135
Mfr. Part No.:
0502058
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

White

Number of Levels

1

Voltage Rating

800 V

Series

SSK 110 KER-EX

Termination Method

Screw

Cable CSA

0.5 → 10mm²

COO (Country of Origin):
DE
The Phoenix Contact's feed-through terminal block has screw connection with nominal cross section of 6 mm².

Number of rows 1
Number of connections 2
Potentials 1
Screw thread M4
Stripping length 10 mm
Tightening torque, minimum 1.5 Nm
Tightening torque maximum 1.8 Nm
Colour ivory
Insulating material PA
Material ceramics

Related links