Phoenix Contact 3209060 5/4-PE/2B/L, STIO 2 Series Grey, 2.5mm², 4-Level, Spring Termination

Subtotal (1 pack of 50 units)*

£215.65

(exc. VAT)

£258.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 05 November 2025
  • Plus 999,999,900 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£4.313£215.65

*price indicative

RS Stock No.:
241-6172
Mfr. Part No.:
3209060
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

4

Voltage Rating

250 V

Series

5/4-PE/2B/L, STIO 2

Termination Method

Spring

Cable CSA

2.5mm²

COO (Country of Origin):
TR
The Phoenix Contact's installation ground terminal block has nominal voltage of 250 V and nominal current of 18 A. It has spring-cage connection.

Colour grey
Insulating material PA
Width 5.2 mm
End cover width 2.2 mm
Length 92.3 mm
Rated surge voltage 4 kV

Related links