Phoenix Contact 3001925 UK 6-FSI/C-LED12 Series Brown, 6mm², Screw Termination
- RS Stock No.:
- 241-6143
- Mfr. Part No.:
- 3001925
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£565.10
(exc. VAT)
£678.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
- Plus 999,999,850 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £11.302 | £565.10 |
*price indicative
- RS Stock No.:
- 241-6143
- Mfr. Part No.:
- 3001925
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Brown | |
Series | UK 6-FSI/C-LED12 | |
Voltage Rating | 32 V | |
Termination Method | Screw | |
Cable CSA | 6mm² | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Brown | ||
Series UK 6-FSI/C-LED12 | ||
Voltage Rating 32 V | ||
Termination Method Screw | ||
Cable CSA 6mm² | ||
- COO (Country of Origin):
- TR
UK Series Fuse Modular Terminal Block (UK 6.3-HESILED)
Fuse terminal block for cartridge fuse insert.
Cross section: 0.5 - 16 mm²
Various AWG available
Color: black
Various AWG available
Color: black
The Phoenix Contact's flat-type fuse terminal block has stripping length of 10 mm and M4 screw thread. It has voltage light indicator of 12 V DC and current light indicator of 2 mA.
Number of rows 1
Number of connections 2
Mounting type NS 35/7,5
Colour black
Number of positions 1
Fuse C
Fuse type flat
Number of connections 2
Mounting type NS 35/7,5
Colour black
Number of positions 1
Fuse C
Fuse type flat
Related links
- Weidmuller 9537470000 WDU Series Brown Single-Level, Screw Termination
- Phoenix Contact 3118203 UK 6-FSI/C Series Black Screw Termination, Fused
- Phoenix Contact 3001938 UK 6-FSI/C-LED24 Series Black Screw Termination, Fused
- Weidmuller 1020200000 WDU Series Brown Single-Level ATEX
- Entrelec 1SNK506064R0000 ZS6 Series Brown Double-Level ATEX
- Weidmuller 0193260000 SAK Series Brown Single-Level ATEX
- Weidmuller 0193260000 SAK Series Brown Single-Level ATEX, IECE
- Phoenix Contact 3047714 UT Series Brown Single-Level, Screw Termination