Phoenix Contact 3044678 UTTB 2 Series

Subtotal (1 pack of 50 units)*

£212.60

(exc. VAT)

£255.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,950 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£4.252£212.60

*price indicative

RS Stock No.:
225-2829
Mfr. Part No.:
3044678
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

UTTB 2

COO (Country of Origin):
PL
The Phoenix protective conductor double level terminal block with screw connection and cross section of 0.14 to 4 mm². It is made up of the PA material and grey in colour.

Degree of pollution 3
Overvoltage category III
Insulating material group I

Related links