Phoenix Contact 3037795 ST 4-QUATTRO-DIO 1N 5408/R-L Series Grey, 6mm², Spring Cage Termination

Subtotal (1 pack of 50 units)*

£283.70

(exc. VAT)

£340.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£5.674£283.70

*price indicative

RS Stock No.:
217-6428
Mfr. Part No.:
3037795
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Voltage Rating

800 V

Series

ST 4-QUATTRO-DIO 1N 5408/R-L

American Wire Gauge

10AWG

Termination Method

Spring Cage

Cable CSA

6mm²

Fused

No

Current Rating

1.5A

Model Number

ST 4-QUATTRO-DIO 1N 5408/R-L

COO (Country of Origin):
PL
The Phoenix Contact ST series have component terminal block having spring cage connection. This terminal block have 6 mm² nominal cross section with 4 number of connections.

Ambient temperature for operation is -60 °C to 85 °C

Related links