- RS Stock No.:
- 216-6465
- Mfr. Part No.:
- 8WH1000-0AK00
- Brand:
- Siemens
Discontinued product
Alternative
Siemens 8WH Series Beige DIN Rail Terminal Block, Screw Termination
£3.01
Each (In a Pack of 50)
RS Stock No.: 216-6465
- RS Stock No.:
- 216-6465
- Mfr. Part No.:
- 8WH1000-0AK00
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
The Siemens Through terminal with screw connection terminal size 16.0mm2 Terminal width 12.0.
Sturdy
Reliable
Reliable
Specifications
Attribute | Value |
---|---|
Colour | Beige |
Series | 8WH |
Termination Method | Screw |
Voltage Rating | 1 kV |
Current Rating | 76A |