Phoenix Contact 3208544 PTTB 1.5/S-L/N Series Grey, 0.14 → 1.5mm², Push In Termination
- RS Stock No.:
 - 213-0242
 - Mfr. Part No.:
 - 3208544
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 50 units)*
£112.70
(exc. VAT)
£135.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,950 unit(s) shipping from 10 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 + | £2.254 | £112.70 | 
*price indicative
- RS Stock No.:
 - 213-0242
 - Mfr. Part No.:
 - 3208544
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| American Wire Gauge | 14 → 26AWG | |
| Voltage Rating | 500 V | |
| Series | PTTB 1.5/S-L/N | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 1.5mm² | |
| Fused | No | |
| Current Rating | 16A | |
| Model Number | PTTB 1,5/S-L/N | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Grey  | ||
American Wire Gauge 14 → 26AWG  | ||
Voltage Rating 500 V  | ||
Series PTTB 1.5/S-L/N  | ||
Termination Method Push In  | ||
Cable CSA 0.14 → 1.5mm²  | ||
Fused No  | ||
Current Rating 16A  | ||
Model Number PTTB 1,5/S-L/N  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Double-level terminal block with push-in connection.
cross section: 0.14 mm² - 1.5 mm²
AWG: 26 - 14
width: 3.5 mm
colour: grey
mounting type: NS 35/7,5, NS 35/15
AWG: 26 - 14
width: 3.5 mm
colour: grey
mounting type: NS 35/7,5, NS 35/15
Related links
- Phoenix Contact 3213755 PT 1.5/S-PE/L/N Series Grey Triple-Level, Push In Termination
 - Phoenix Contact 3208553 PTTB 1.5/S-PE/ L Series Grey Push In Termination
 - Phoenix Contact 3208540 PTTB 1.5/S-PV Series Grey Push In Termination IECEx
 - Phoenix Contact 1027886 PTS 1.5/S-PE/L/N/3P Series Grey Push In Termination
 - Phoenix Contact 3212468 PTTB 1.5/S/2P-PV Series Grey, 0.14 → 1.5mm²
 - Phoenix Contact 3213852 PTTB 1.5/S/4P-PV Series Grey Double-Level, Plug In Termination
 - Phoenix Contact 3213768 PT 1.5/S-PE/L/L Series Grey Triple-Level, Push In Termination
 - Phoenix Contact 3210994 PTTB 2.5-L/N Series Grey Double-Level ATEX
 


