Phoenix Contact 3214081 PTU 35/4X6/6X2.5 BU Series Blue, 1.5 → 50mm², Push In Termination

Subtotal (1 pack of 20 units)*

£413.50

(exc. VAT)

£496.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,980 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£20.675£413.50

*price indicative

RS Stock No.:
207-3774
Mfr. Part No.:
3214081
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Blue

Series

PTU 35/4X6/6X2.5 BU

American Wire Gauge

16 → 1/0AWG

Voltage Rating

100 V

Termination Method

Push In

Cable CSA

1.5 → 50mm²

Fused

No

Current Rating

105A

Model Number

PTU 35/4X6/6X2,5 BU

COO (Country of Origin):
PL
The Phoenix Potential collective terminal, In the end application, the applicable safety regulations for overload and short-circuit protection on the connected conductors must be considered.

nom. voltage: 1000 V
nominal current: 105 A
connection method: Screw connection ,Push-in connection
number of connections: 11
cross section: 1.5 mm² - 50 mm²
AWG: 16 - 1/0

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links