Phoenix Contact 3211909 PTTB 4-TG Series Grey, 0.2 → 6mm², Push In Termination

Subtotal (1 pack of 50 units)*

£189.20

(exc. VAT)

£227.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,950 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£3.784£189.20

*price indicative

RS Stock No.:
207-3767
Mfr. Part No.:
3211909
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

American Wire Gauge

10 → 24AWG

Voltage Rating

500 V

Series

PTTB 4-TG

Termination Method

Push In

Cable CSA

0.2 → 6mm²

Fused

No

Current Rating

28A

Model Number

PTTB 4-TG

COO (Country of Origin):
CN
The Phoenix Disconnect terminal block has nominal voltage 500 V and nominal current 28 A.

Push-in connection
cross section: 0.2 mm² - 6 mm²
AWG: 24 - 10
length: 102.9 mm
width: 6.2 mm
colour: grey
mounting: NS 35/7,5, NS 35/15

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links