Phoenix Contact 3211456 PTU 4-TG-P Series Grey, 0.2 → 6mm², Push In Termination

Subtotal (1 pack of 50 units)*

£333.30

(exc. VAT)

£399.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,950 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£6.666£333.30

*price indicative

RS Stock No.:
207-3754
Mfr. Part No.:
3211456
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Series

PTU 4-TG-P

American Wire Gauge

12 → 24AWG

Voltage Rating

400 V

Termination Method

Push In

Cable CSA

0.2 → 6mm²

Fused

No

Current Rating

20A

Model Number

PTTB 2,5-LA 24 RD

The Phoenix Disconnect terminal block with test socket screws to accommodate 4 mm test plugs.

Push-in connection
Screw connection
cross section: 0.2 mm² - 6 mm²
AWG: 24 - 12
width: 6.2 mm
colour: grey
mounting: NS 35/7,5, NS 35/15

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links