Phoenix Contact 3210612 PTTBS 2.5-QUATTRO-PV Series Grey, 0.14 → 4mm², Push In Termination

Subtotal (1 pack of 50 units)*

£244.35

(exc. VAT)

£293.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,950 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£4.887£244.35

*price indicative

RS Stock No.:
207-3742
Mfr. Part No.:
3210612
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

American Wire Gauge

12 → 26AWG

Voltage Rating

800 V

Series

PTTBS 2.5-QUATTRO-PV

Termination Method

Push In

Cable CSA

0.14 → 4mm²

Fused

No

Current Rating

24A

Model Number

PTTBS 2,5-QUATTRO-PV

COO (Country of Origin):
PL
The Phoenix Double-level terminal block with equipotential bonder. It has push-in connection.

cross section:0.14 mm² - 4 mm²
AWG: 26 - 12
width: 5.2 mm
colour: grey
mounting type: NS 35/7,5, NS 35/15

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links