Phoenix Contact 3260050 PTPOWER 50 Series Grey, 10 → 70mm², Push In Termination

Subtotal (1 pack of 10 units)*

£147.81

(exc. VAT)

£177.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
  • Plus 20 unit(s) ready to ship from another location
  • Plus 80 unit(s) shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£14.781£147.81

*price indicative

RS Stock No.:
207-2916
Mfr. Part No.:
3260050
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

American Wire Gauge

8 → 20AWG

Voltage Rating

1 kV

Series

PTPOWER 50

Termination Method

Push In

Cable CSA

10 → 70mm²

Fused

No

Current Rating

150A

Model Number

PTPOWER 50

COO (Country of Origin):
PL

Phoenix Contact PTPOWER 50 Series Component Terminal Block, 150A - 3260050


This component terminal block is designed for reliable electrical connections in industrial applications. Featuring a push-in termination method, it provides a secure setup, suitable for automation and mechanical engineering. Its robust construction withstands harsh environmental conditions.

Features & Benefits


• Current capacity of 150A for demanding applications
• Voltage rating up to 1kV, suitable for heavy-duty circuits
• Operates effectively in temperatures ranging from -60 to 110°C
• Constructed from grey thermoplastic for enhanced visibility and durability

Applications


• Can be used for connecting equipment in automation systems
• Suitable for industrial machinery for dependable power distribution

What is the recommended wire gauge?


Use wire gauges between 8AWG and 20AWG for optimal performance.

Can it be installed in hazardous environments?


Yes, it is ATEX certified for use in hazardous areas.

How does the push-in termination method work?


The push-in method allows for quick and secure connections without additional tools.

Related links