Phoenix Contact 1091229 PTPOWER Series Black/Yellow, Grey, 10 → 70mm², 8-Level, Push In Termination
- RS Stock No.:
- 557-409
- Mfr. Part No.:
- 1091229
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
£7,467.80
(exc. VAT)
£8,961.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £7,467.80 | £3,733.90 |
*price indicative
- RS Stock No.:
- 557-409
- Mfr. Part No.:
- 1091229
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Black/Yellow, Grey | |
| Number of Levels | 8 | |
| American Wire Gauge | 6 → 2AWG | |
| Series | PTPOWER | |
| Termination Method | Push In | |
| Cable CSA | 10 → 70mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Black/Yellow, Grey | ||
Number of Levels 8 | ||
American Wire Gauge 6 → 2AWG | ||
Series PTPOWER | ||
Termination Method Push In | ||
Cable CSA 10 → 70mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact high-current terminal block is designed for demanding electrical applications, featuring a nominal voltage of 1000 V and a nominal current of 150 A. It includes a test socket for easy diagnostics and supports 8 connections across 5 positions. The Power Turn connection method ensures secure and efficient wiring on a single level. This terminal block accommodates wire sizes ranging from 10 mm² to 70 mm² and utilizes a direct screw mounting method. Its grey, black, and yellow colour scheme aids in clear identification and safe installation.
IEC 60947 7 1 standardised
Multi-coloured
PA insulation
Multi-coloured
PA insulation
Related links
- Phoenix Contact 3260053 PTPOWER 50 Series Grey Push In Termination
- Phoenix Contact 3260050 PTPOWER 50 Series Grey Push In Termination
- Phoenix Contact 3260065 PTPOWER 50 P Series Grey Push In Termination
- Phoenix Contact 3260054 PTPOWER 50 Series Blue 10 → 70mm², Push In Termination
- Phoenix Contact 3260063 PTPOWER 50 Series, 10 → 70mm²
- Phoenix Contact 3260056 PTPOWER 50 Series, 10 → 70mm²
- Phoenix Contact 1091240 PTPOWER 95 P-FE-F Series Black 95mm² PowerTurn Termination
- Phoenix Contact 1091233 PTPOWER 50 P-FE-F Series Black 50mm² PowerTurn Termination


