Phoenix Contact 3212064 PTPOWER 35 Series Grey, 35mm², Single-Level, Push In Termination, ATEX, IECEx

Subtotal (1 pack of 10 units)*

£66.43

(exc. VAT)

£79.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship
  • Plus 40 unit(s) ready to ship from another location
  • Plus 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£6.643£66.43

*price indicative

RS Stock No.:
207-2892
Distrelec Article No.:
304-21-934
Mfr. Part No.:
3212064
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

Single

Voltage Rating

1 kV

Series

PTPOWER 35

American Wire Gauge

2AWG

Termination Method

Push In

Cable CSA

35mm²

Fused

No

Current Rating

109A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CCC, CSA, cULus, DNV, EAC

Model Number

PTPOWER 35

COO (Country of Origin):
PL

Phoenix Contact Component Terminal Block, Push-In Terminals, 125A Current Rating - PTPOWER 35 - 3212064


Make it easy to connect large conductors with this terminal block from Phoenix Contact. With a current rating of 125A and voltage rating of 1kV, it's designed for powerful applications.
The unit has PowerTurn connectors, so you can simply push in the wires and clamp them securely using a lever for a quick installation without the need for special tools. Steel springs keep your connections in place and ensure they're resistant to vibrations. As the terminals are positioned on the front of the block, wiring in tight spaces is easier.
The modular design of this unit makes it easy to adapt and expand your system as needed. It's compatible with plug-in bridges to minimise wiring when you're joining multiple blocks together. There's a space for labelling next to the connectors, making it straightforward to identify blocks in complex industrial automation, control and power distribution systems.

Features & Benefits


• Accepts wire sizes between 12 and 2AWG for versatility
• Wide operating temperature range between -60°C and +105°C for safe operation in demanding environments
• Durable PA housing offers electrical insulation that's flame-retardant for safe and reliable circuits

Related links