Phoenix Contact 3211255 PT 4 Series Black, 6mm², Push In Termination, ATEX, IECEx
- RS Stock No.:
 - 207-2889
 - Mfr. Part No.:
 - 3211255
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 50 units)*
£79.50
(exc. VAT)
£95.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,950 unit(s) shipping from 24 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 + | £1.59 | £79.50 | 
*price indicative
- RS Stock No.:
 - 207-2889
 - Mfr. Part No.:
 - 3211255
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Black | |
| American Wire Gauge | 10AWG | |
| Series | PT 4 | |
| Voltage Rating | 800 V | |
| Termination Method | Push In | |
| Cable CSA | 6mm² | |
| Fused | No | |
| Current Rating | 32A | |
| Hazardous Area Certification | ATEX, IECEx | |
| Model Number | PT 4-TWIN BK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Black  | ||
American Wire Gauge 10AWG  | ||
Series PT 4  | ||
Voltage Rating 800 V  | ||
Termination Method Push In  | ||
Cable CSA 6mm²  | ||
Fused No  | ||
Current Rating 32A  | ||
Hazardous Area Certification ATEX, IECEx  | ||
Model Number PT 4-TWIN BK  | ||
- COO (Country of Origin):
 - CN
 
The Phoenix Contact Feed-through terminal block works with a nominal voltage of 800V and nominal current of 24A. It has Push in connection method and 3 number of connections.
0.2mm² to 6mm² cross section
24 to 10AWG wire size
-60°C to 85°C ambient operating temperature
24 to 10AWG wire size
-60°C to 85°C ambient operating temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3002605 PT 4 Series Black Triple-Level IECEx
 - Phoenix Contact 3002603 PT 4 Series Black Triple-Level IECEx
 - Phoenix Contact 3211254 PT 4 Series Brown Push In Termination IECEx
 - Phoenix Contact 3211761 PT 4 Series Violet Push In Termination IECEx
 - Phoenix Contact 3211777 PT 4 Series Red Push In Termination IECEx
 - Allen Bradley 1492-L6-BL 1492 Series Black Spring Clamp Termination IECEx
 - Phoenix Contact 3211758 PT 4 OG Series Orange Push In Termination IECEx
 - Phoenix Contact 3211762 PT 4 YE Series Yellow Push In Termination IECEx
 


