Phoenix Contact 3209579 PT 2 Series White, 4mm², Push In Termination, ATEX, IECEx
- RS Stock No.:
- 207-2876
- Mfr. Part No.:
- 3209579
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£81.95
(exc. VAT)
£98.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £1.639 | £81.95 |
*price indicative
- RS Stock No.:
- 207-2876
- Mfr. Part No.:
- 3209579
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | White | |
Series | PT 2 | |
Voltage Rating | 800 V | |
American Wire Gauge | 26AWG | |
Termination Method | Push In | |
Cable CSA | 4mm² | |
Fused | No | |
Current Rating | 24A | |
Hazardous Area Certification | ATEX, IECEx | |
Model Number | PT 2,5-QUATTRO WH | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour White | ||
Series PT 2 | ||
Voltage Rating 800 V | ||
American Wire Gauge 26AWG | ||
Termination Method Push In | ||
Cable CSA 4mm² | ||
Fused No | ||
Current Rating 24A | ||
Hazardous Area Certification ATEX, IECEx | ||
Model Number PT 2,5-QUATTRO WH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Feed-through terminal block works with a nominal voltage of 800V and nominal current of 24A. It has Push in connection method and 4 number of connections.
0.14mm² to 4mm² cross section
26 to 12AWG wire size
-60°C to 85°C ambient operating temperature
26 to 12AWG wire size
-60°C to 85°C ambient operating temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3209550 PT 2.5-TWIN WH Series White Push In Termination IECEx
- Phoenix Contact 3212329 PT 2 Series Orange Push In Termination IECEx
- Phoenix Contact 3209582 PT 2 Series Green Push In Termination IECEx
- Phoenix Contact 3209583 PT 2 Series Yellow Push In Termination IECEx
- Weidmüller 1598080000 SAK Series White 1-Level ATEX, IECEx
- Weidmüller SAK Series White 1-Level ATEX, IECEx
- Allen Bradley 1492-L4Q-W 1492 Series White Spring Clamp Termination IECEx
- Allen Bradley 1492-L4T-W 1492 Series White Spring Clamp Termination IECEx