Phoenix Contact 3208171 PT 1 Series Green, Yellow, 1.5mm², Push In Termination

Subtotal (1 pack of 50 units)*

£188.85

(exc. VAT)

£226.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
  • Plus 300 unit(s) shipping from 03 December 2025
  • Plus 999,999,550 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£3.777£188.85

*price indicative

RS Stock No.:
207-2873
Mfr. Part No.:
3208171
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Green, Yellow

Series

PT 1

American Wire Gauge

14AWG

Termination Method

Push In

Cable CSA

1.5mm²

Fused

No

Model Number

PT 1,5/S-TWIN-PE

COO (Country of Origin):
DE
The Phoenix Contact Ground modular terminal block with 0.14 to 1.5 mm² cross section. It has PA as insulating material and green-yellow colour. The block has push-in connection.

Degree of pollution 3
Overvoltage category III
Insulating material group I

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links