Phoenix Contact 3208157 PT 1 Series Orange, 1.5mm², Push In Termination, ATEX, IECEx
- RS Stock No.:
- 207-2872
- Mfr. Part No.:
- 3208157
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£56.30
(exc. VAT)
£67.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,950 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £1.126 | £56.30 |
*price indicative
- RS Stock No.:
- 207-2872
- Mfr. Part No.:
- 3208157
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Orange | |
American Wire Gauge | 14AWG | |
Voltage Rating | 500 V | |
Series | PT 1 | |
Termination Method | Push In | |
Cable CSA | 1.5mm² | |
Fused | No | |
Current Rating | 17.5A | |
Hazardous Area Certification | ATEX, IECEx | |
Model Number | PT 1,5/S-TWIN OG | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Orange | ||
American Wire Gauge 14AWG | ||
Voltage Rating 500 V | ||
Series PT 1 | ||
Termination Method Push In | ||
Cable CSA 1.5mm² | ||
Fused No | ||
Current Rating 17.5A | ||
Hazardous Area Certification ATEX, IECEx | ||
Model Number PT 1,5/S-TWIN OG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Feed-through terminal block works with a nominal voltage of 500V. It has Push in connection method and 3 number of connections.
0.14mm² to 1.5mm² cross section
26 to 14AWG wire size
-60°C to 85°C ambient operating temperature
26 to 14AWG wire size
-60°C to 85°C ambient operating temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3208129 PT 1 Series Green Push In Termination IECEx
- Phoenix Contact 3208130 PT 1 Series Yellow Push In Termination IECEx
- Phoenix Contact 3208127 PT 1 Series Red Push In Termination IECEx
- Allen Bradley 1492-L2Q-OR 1492 Series Orange Spring Clamp Termination IECEx
- Allen Bradley 1492-L2-OR 1492 Series Orange Spring Clamp Termination IECEx
- Phoenix Contact 3205117 5 0.25 → 1.5mm² ATEX
- Allen Bradley 1492-P2-OR 1492-P Series Orange Push In Termination, ATEX
- Allen Bradley 1492-P2Q-OR 1492-P Series Orange Push In Termination, ATEX