Phoenix Contact 3062142 PT 10 Series Black, 10mm², Single-Level, ATEX, IECEx
- RS Stock No.:
- 207-2870
- Mfr. Part No.:
- 3062142
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£101.26
(exc. VAT)
£121.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £10.126 | £101.26 |
*price indicative
- RS Stock No.:
- 207-2870
- Mfr. Part No.:
- 3062142
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Black | |
Number of Levels | Single | |
American Wire Gauge | 6AWG | |
Series | PT 10 | |
Cable CSA | 10mm² | |
Current Rating | 20A | |
Hazardous Area Certification | ATEX, IECEx | |
Model Number | PT 10,3-HESI 1000V | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Black | ||
Number of Levels Single | ||
American Wire Gauge 6AWG | ||
Series PT 10 | ||
Cable CSA 10mm² | ||
Current Rating 20A | ||
Hazardous Area Certification ATEX, IECEx | ||
Model Number PT 10,3-HESI 1000V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Fuse modular terminal block with Push-in connection works with a nominal voltage of 1000V and nominal current of 20A.
1.5mm² to 10mm² cross section
16 to 6AWG wire size
-60°C to 85°C ambient operating temperature
16 to 6AWG wire size
-60°C to 85°C ambient operating temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3062143 PT 10 Series Black Single-Level
- Phoenix Contact 3050303 QTCU 2 0.5 → 2.5mm² ATEX, IECEx
- Weidmuller 1820550000 WDU Series Dark Beige Single-Level ATEX, IECEx
- Weidmuller 0380460000 SAK Series Beige Single-Level Fused IECEx
- Phoenix Contact 3031445 ST 4-QUATTRO Series Grey Single-Level ATEX, IECEx
- WAGO 2206-1304 TOPJOB S 6mm² Push-In Cage Clamp Termination IECEx
- WAGO 2004-1201 TOPJOB S 4mm² Push-In Cage Clamp Termination IECEx
- WAGO 2200-1401 TOPJOB S 1mm² Push-In Cage Clamp Termination IECEx