Phoenix Contact 3047413 UTMED 6 Series Grey, 0.2 → 10mm², Screw Termination
- RS Stock No.:
 - 204-7709
 - Mfr. Part No.:
 - 3047413
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 50 units)*
£234.30
(exc. VAT)
£281.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,950 unit(s) shipping from 28 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 + | £4.686 | £234.30 | 
*price indicative
- RS Stock No.:
 - 204-7709
 - Mfr. Part No.:
 - 3047413
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Series | UTMED 6 | |
| American Wire Gauge | 24 → 8AWG | |
| Termination Method | Screw | |
| Cable CSA | 0.2 → 10mm² | |
| Current Rating | 41A | |
| Voltage Rating | 500 V | |
| Model Number | UTMED 6 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Grey  | ||
Series UTMED 6  | ||
American Wire Gauge 24 → 8AWG  | ||
Termination Method Screw  | ||
Cable CSA 0.2 → 10mm²  | ||
Current Rating 41A  | ||
Voltage Rating 500 V  | ||
Model Number UTMED 6  | ||
- COO (Country of Origin):
 - PL
 
The Phoenix feed through terminal block has six function shafts, easy operation and clear selection. It is with the flexible and comprehensive accessories and reliably snapped into the end positions. It can work in ambient temperature from -60 °C to 85 °C.
Time saving 
Compact design
Degree of pollution 3
Overvoltage category III
Insulating material group I
Compact design
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3072817 UTD 6 Series Grey Screw Termination
 - Phoenix Contact 3060568 UT 6 Series Grey Screw Termination
 - Phoenix Contact 3046145 UT 6 Series Grey Screw Termination
 - Phoenix Contact 3047400 UTME 6 Series Grey Single-Level, Screw Termination
 - Phoenix Contact 3070341 USST 6 Series Grey Single-Level, Screw Termination
 - Phoenix Contact 3044131 UT 6 Series Grey Single-Level ATEX
 - Phoenix Contact 3070134 UT 6-T-HV Series Grey Single-Level, Screw Termination
 - Phoenix Contact 3038121 STS 6 Series Grey, 0.2 → 10mm²
 


