Phoenix Contact 3046786 UTTB 4 Series Red, 0.14 → 6mm², Screw Termination, ATEX, IECEx
- RS Stock No.:
 - 204-7701
 - Mfr. Part No.:
 - 3046786
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 50 units)*
£155.15
(exc. VAT)
£186.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,950 unit(s) shipping from 19 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 + | £3.103 | £155.15 | 
*price indicative
- RS Stock No.:
 - 204-7701
 - Mfr. Part No.:
 - 3046786
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Red | |
| American Wire Gauge | 26 → 10AWG | |
| Series | UTTB 4 | |
| Termination Method | Screw | |
| Cable CSA | 0.14 → 6mm² | |
| Current Rating | 30A | |
| Voltage Rating | 800 V | |
| Hazardous Area Certification | ATEX, IECEx | |
| Model Number | UTTB 4 RD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Red  | ||
American Wire Gauge 26 → 10AWG  | ||
Series UTTB 4  | ||
Termination Method Screw  | ||
Cable CSA 0.14 → 6mm²  | ||
Current Rating 30A  | ||
Voltage Rating 800 V  | ||
Hazardous Area Certification ATEX, IECEx  | ||
Model Number UTTB 4 RD  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix double level terminal block with the voltage rating of 800V and short circuit current of 0.48kA. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3044365 UT 4 Series Red Screw Termination IECEx
 - Phoenix Contact 3074460 UT 4 - QUATTRO Series Red Screw Termination IECEx
 - Phoenix Contact 3059265 UTTB 4 Series Blue Screw Termination IECEx
 - Phoenix Contact 3072637 UTTB 4 Series Black Screw Termination IECEx
 - Phoenix Contact 3047688 UT Series Red Single-Level, Screw Termination
 - Phoenix Contact 3044746 UTTB 4 Series Grey Screw Termination
 - Phoenix Contact 3044788 UTTB 4 Series Grey Screw Termination
 - Phoenix Contact 3000610 UTTB 4 Series Grey Screw Termination
 


