Phoenix Contact 3042272 SC Series, Push In Termination
- RS Stock No.:
 - 204-7670
 - Mfr. Part No.:
 - 3042272
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 50 units)*
£148.30
(exc. VAT)
£177.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,950 unit(s) shipping from 26 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 + | £2.966 | £148.30 | 
*price indicative
- RS Stock No.:
 - 204-7670
 - Mfr. Part No.:
 - 3042272
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SC | |
| American Wire Gauge | 28 → 12AWG | |
| Termination Method | Push In | |
| Voltage Rating | 500 V | |
| Current Rating | 24A | |
| Pitch | 5.2mm | |
| Model Number | SC 2,5/ 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Series SC  | ||
American Wire Gauge 28 → 12AWG  | ||
Termination Method Push In  | ||
Voltage Rating 500 V  | ||
Current Rating 24A  | ||
Pitch 5.2mm  | ||
Model Number SC 2,5/ 4  | ||
- COO (Country of Origin):
 - PL
 
The Phoenix COMBI receptacle has voltage rating of 500V. The receptacle is widely used in the railway applications, machine building
and plant engineering.
and plant engineering.
Number of position 4
Degree of pollution 3
Overvoltage category III
Insulating material group I
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3046144 UT 4-MTL Series, Push In Termination
 - Phoenix Contact 3211991 PT 4-QUATTRO/2P Series, Push In Termination
 - Phoenix Contact 3213604 PTS 4-TWIN Series, Push In Termination
 - Phoenix Contact 3046703 UT 6-3L Series, Push In Termination
 - Phoenix Contact 3213607 PTS 4-QUATTRO Series, Push In Termination
 - Phoenix Contact 3213603 PTS 4-PE Series, Push In Termination
 - Phoenix Contact 3213605 PTS 4-TWIN BU Series, Push In Termination
 - Phoenix Contact 3213606 PTS 4-TWIN-PE Series, Push In Termination
 


