Phoenix Contact 3206241 QTTCB Series Grey, Quick Connect Termination
- RS Stock No.:
- 201-6784
- Mfr. Part No.:
- 3206241
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£291.05
(exc. VAT)
£349.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £5.821 | £291.05 |
*price indicative
- RS Stock No.:
- 201-6784
- Mfr. Part No.:
- 3206241
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
Series | QTTCB | |
American Wire Gauge | 24 → 16AWG | |
Termination Method | Quick Connect | |
Voltage Rating | 500 V | |
Current Rating | 17.5A | |
Model Number | QTTCB 1,5-DIO/O-U | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Series QTTCB | ||
American Wire Gauge 24 → 16AWG | ||
Termination Method Quick Connect | ||
Voltage Rating 500 V | ||
Current Rating 17.5A | ||
Model Number QTTCB 1,5-DIO/O-U | ||
The Phoenix contact component terminal block with integrated diode has a quick connection method and wire size 24 - 16.
Quick connection method
Mounting NS 35/7,5, NS 35/15
Mounting NS 35/7,5, NS 35/15
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3205153 QTTCB Series Grey, Quick Connect Termination
- Phoenix Contact 3050407 QTC Series Grey, Quick Connect Termination
- Phoenix Contact 3206487 QTC Series Grey, Quick Connect Termination
- Phoenix Contact 3205077 QTC 1.5-QUATTRO Series Grey Single-Level, Quick Connect Termination
- Phoenix Contact 3205116 QTTCB 1.5 Series Grey Double-Level, Quick Connect Termination
- Phoenix Contact 3206490 5 0.5 → 2.5mm², Quick Connect Termination
- Phoenix Contact 3205019 QTC 1.5 Series Grey Single-Level, Quick Connect Termination
- Phoenix Contact 3206416 QTC 2.5 Series Grey Single-Level, Quick Connect Termination