Phoenix Contact 3244466 PTIO Series Grey, 1.5mm², Push In Termination

Subtotal (1 pack of 50 units)*

£465.10

(exc. VAT)

£558.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£9.302£465.10

*price indicative

RS Stock No.:
201-5780
Mfr. Part No.:
3244466
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Series

PTIO

American Wire Gauge

14AWG

Termination Method

Push In

Cable CSA

1.5mm²

Current Rating

13.5A

Voltage Rating

24 V

Model Number

PTIO 1,5/S/4-PE-LED 24 GN

COO (Country of Origin):
PL
The Phoenix Contact's sensor/actuator terminal block are easy to use with push-in connection, testing facility on every terminal point, and large, easily legible label option. It has small 3.5mm terminal width. Its colour is grey. Its nominal cross section is 1.5 mm²

Number of level 4
Rated surge voltage 4 kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links