Phoenix Contact 3211761 PT 4 Series Violet, 0.2 → 6mm², Push In Termination, ATEX, IECEx

Subtotal (1 pack of 50 units)*

£75.65

(exc. VAT)

£90.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,950 unit(s) shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.513£75.65

*price indicative

RS Stock No.:
201-5776
Mfr. Part No.:
3211761
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Violet

American Wire Gauge

24 → 10AWG

Series

PT 4

Termination Method

Push In

Cable CSA

0.2 → 6mm²

Voltage Rating

800 V

Current Rating

32A

Hazardous Area Certification

ATEX, IECEx

Model Number

PT 4 VT

The Phoenix feed through terminal block is characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors. The terminal block has various mounting type such as NS 35/7,5, NS 35/15. It can work in ambient temperature from -60 °C to 85 °C.

Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links