Phoenix Contact 3211870 PT Series Black, Single-Level, Fused
- RS Stock No.:
- 201-5446
- Mfr. Part No.:
- 3211870
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£344.45
(exc. VAT)
£413.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £6.889 | £344.45 |
*price indicative
- RS Stock No.:
- 201-5446
- Mfr. Part No.:
- 3211870
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Black | |
Number of Levels | Single | |
American Wire Gauge | 8AWG | |
Series | PT | |
Fused | Yes | |
Current Rating | 10A | |
Model Number | PT 6-HESI (6,3X32) | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Black | ||
Number of Levels Single | ||
American Wire Gauge 8AWG | ||
Series PT | ||
Fused Yes | ||
Current Rating 10A | ||
Model Number PT 6-HESI (6,3X32) | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Fuse modular terminal block uses push-in connection method, it has total 2 connections . The fuse type is of glass or ceramics. It is available in black colour. The nominal voltage is 630 V.
Operating temperature range is from -60 °C to 85 °C
According to UL 94 flammability rating is V0
PA is used as in insulating material
The product comes in overvoltage category III
According to UL 94 flammability rating is V0
PA is used as in insulating material
The product comes in overvoltage category III
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key