Phoenix Contact 3042719 ST 4 Series Grey, 0.08 → 6mm²
- RS Stock No.:
- 201-4842
- Mfr. Part No.:
- 3042719
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£49.90
(exc. VAT)
£59.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £0.998 | £49.90 |
*price indicative
- RS Stock No.:
- 201-4842
- Mfr. Part No.:
- 3042719
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
Series | ST 4 | |
American Wire Gauge | 28 → 10AWG | |
Cable CSA | 0.08 → 6mm² | |
Voltage Rating | 800 V | |
Current Rating | 32A | |
Model Number | ST 4/ 1P | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Series ST 4 | ||
American Wire Gauge 28 → 10AWG | ||
Cable CSA 0.08 → 6mm² | ||
Voltage Rating 800 V | ||
Current Rating 32A | ||
Model Number ST 4/ 1P | ||
- COO (Country of Origin):
- PL
The Phoenix feed through terminal block with the voltage rating of 800V and widely used for the railway application. The terminal block has various mounting type such as NS 35/7,5, NS 35/15 and widely used for railway applications. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3042735 ST 4 Series Grey, 0.08 → 6mm²
- Phoenix Contact 3033155 STTBU 4 Series Grey, 0.08 → 6mm²
- Phoenix Contact 3042845 ST 4-QUATTRO Series Grey, 0.08 → 6mm²
- Phoenix Contact 3038639 ST 4-QUATTRO-U Series Grey, 0.08 → 6mm²
- Phoenix Contact 3035247 ST 4-DIO 1N 5408/R-L Series Grey, 0.08 → 6mm²
- Phoenix Contact 3031953 STI 4 Series Grey Single-Level, Spring Clamp Termination
- Phoenix Contact 3042557 SC 4 Series Grey Spring Cage Termination
- Phoenix Contact 3031429 STTB 4 Series Grey 2-Level