Phoenix Contact 3044639 UTTB Series Orange, Screw Termination

Subtotal (1 pack of 50 units)*

£137.25

(exc. VAT)

£164.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,950 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£2.745£137.25

*price indicative

RS Stock No.:
201-4794
Mfr. Part No.:
3044639
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Orange

American Wire Gauge

26 → 12AWG

Series

UTTB

Termination Method

Screw

Current Rating

28A

Voltage Rating

500 V

Model Number

UTTB 2,5 OG

COO (Country of Origin):
DE
The Phoenix contact double-level terminal block has a screw connection method and wire size 26 - 12.

Screw connection method
Mounting type NS 35/7,5, NS 35/15

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links