Phoenix Contact 3209553 Feed Through Terminal Block Yellow, 0.14mm², 4 mm², 1-Level, Push-in, IECEx/ATEX

Subtotal (1 pack of 50 units)*

£56.20

(exc. VAT)

£67.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.124£56.20

*price indicative

RS Stock No.:
201-4232
Mfr. Part No.:
3209553
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Feed Through Terminal Block

Colour

Yellow

Sub Type

Multi-Conductor

Number of Levels

1

Voltage

800V

Cable CSA

0.14, 4mm²

Minimum Wire Size AWG

26AWG

Fused

No

Maximum Wire Size AWG

12AWG

Terminal Block Current

24A

Minimum Operating Temperature

-60°C

Termination Type

Push-in

Hazardous Area Certification

IECEx/ATEX

Maximum Operating Temperature

105°C

Standards/Approvals

Bureau Veritas, CSA, cUL, cULus, DNV GL, LR, NK, RS, EAC, UL, IEC 60947-7-1, ABS

COO (Country of Origin):
DE
The Phoenix feed through terminal block is characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors. It can work in ambient temperature from -60 °C to 85 °C.

Time and space saving

Degree of pollution 3

Overvoltage category III

Insulating material group I

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links