Phoenix Contact 1078991 PTV Series Green, Yellow, 0.14 → 2.5mm², Single-Level, Push In Termination, ATEX, IECEx

Subtotal (1 pack of 10 units)*

£34.79

(exc. VAT)

£41.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
  • Plus 999,999,960 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£3.479£34.79

*price indicative

RS Stock No.:
188-1745
Mfr. Part No.:
1078991
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Green, Yellow

Number of Levels

Single

Series

PTV

American Wire Gauge

26 → 12 AWG, 26 → 14AWG

Termination Method

Push In

Cable CSA

0.14 → 2.5 mm², 0.14 → 4mm²

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

IEC 60947-7-2

Model Number

PTV 2,5-TWIN-PE

COO (Country of Origin):
CN

Phoenix Contact Green and Yellow Feed-Through Terminal Block, 26 to 12 AWG - PTV 2,5-TWIN-PE - 1078991


This Phoenix Contact terminal block is designed for maximum contact reliability, even under extreme overload. Its high-performance conductor contact points resist periods of short-circuit current without sustaining any damage.
The compact ground terminal block has a space-saving design that lets you achieve maximum packing efficiency on your circuit board. It's suitable for modular expansion, thanks to the Phoenix Contact range of ground and feed-through terminal blocks, all with the same design. The unit's push-in connection technology means it's easily wired and disconnected for fast and simple use.
As this terminal block has a lateral push-in cable orientation, it's compatible with control cabinets designed to accommodate screw-in connections. It meets the highest industry safety standards and withstands challenging conditions and harsh environments. This makes it a good choice for chemical and railway applications.

• Can be easily snapped onto a DIN rail
• Green and yellow
• Single level
• Clearly arranged wiring without bend radius
• Wire size of 26 to 12 AWG (American wire gauge), and 26 to 14 AWG
• Cable CSA (cross-sectional area) of 0.14 mm² to 2.5 mm² and 0.14 mm² to 4 mm²

Note

The PTV series of terminal blocks feature vertical cable insertion. This lateral cable orientation also prevents the cable from bending.

Related links