Phoenix Contact 3046144 UT 4-MTL Series, Push In Termination
- RS Stock No.:
- 123-8014
- Mfr. Part No.:
- 3046144
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£17.78
(exc. VAT)
£21.335
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 35 unit(s) ready to ship
- Plus 999,999,960 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £3.556 | £17.78 |
*price indicative
- RS Stock No.:
- 123-8014
- Mfr. Part No.:
- 3046144
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Voltage Rating | 500 V | |
Series | UT 4-MTL | |
American Wire Gauge | 26 → 10AWG | |
Termination Method | Push In | |
Current Rating | 20A | |
Model Number | UT 4-MTL | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Voltage Rating 500 V | ||
Series UT 4-MTL | ||
American Wire Gauge 26 → 10AWG | ||
Termination Method Push In | ||
Current Rating 20A | ||
Model Number UT 4-MTL | ||
Phoenix Contact UT4 series of Knife Disconnect Terminal Blocks
A professional range of UT series Knife disconnect terminal block from Phoenix Contact. These screw connection terminal blocks are a compact design with actuation latch enabling cable wiring in confined space. All terminal blocks are highly reliable and excellent quality.
Features and Benefits
Compact design and high current-carrying capacity of 20A
Double bridge shaft enables individual potential distribution and supply
For UT..-MTD feed-through terminal blocks of the same shape
Double bridge shaft enables individual potential distribution and supply
For UT..-MTD feed-through terminal blocks of the same shape
Applications
Energy Sector
Power Supplies
Industrial building management
Phoenix Contact CLIPLINE UT Range
Related links
- Phoenix Contact 3046147 UT 6-MTL P/P Series, Push In Termination
- Phoenix Contact 3044102 UT 4 Series Grey Single-Level ATEX
- Phoenix Contact 3214362 UT 4-L/L Series Grey, Screw Termination
- Phoenix Contact 3001369 UT 4 Series Grey Screw Termination
- Phoenix Contact 3214363 UT 4-L Series Grey, Screw Termination
- Phoenix Contact 3044610 UT 4 Series Orange Screw Termination
- Phoenix Contact 3060283 UT 4 Series Screw Termination
- Phoenix Contact 3064043 UT 4 Series Grey Screw Termination