Phoenix Contact 3213609 PTS 4-QUATTRO-PE Series, Push In Termination
- RS Stock No.:
- 123-8010
- Mfr. Part No.:
- 3213609
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£25.25
(exc. VAT)
£30.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 105 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 999,999,890 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £5.05 | £25.25 |
*price indicative
- RS Stock No.:
- 123-8010
- Mfr. Part No.:
- 3213609
- Brand:
- Phoenix Contact
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
---|---|---|
Brand | Phoenix Contact | |
American Wire Gauge | 24 → 10AWG | |
Series | PTS 4-QUATTRO-PE | |
Termination Method | Push In | |
Model Number | PTS 4-QUATTRO-PE | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
American Wire Gauge 24 → 10AWG | ||
Series PTS 4-QUATTRO-PE | ||
Termination Method Push In | ||
Model Number PTS 4-QUATTRO-PE | ||
PTS Earth Modular Terminal Blocks
A professional range of PTS series earth terminal blocks from Phoenix Contact. These push in connection terminal blocks are characterised by the system features of the CLIPLINE complete system and by easy tool-free wiring of conductors with ferrules or solid conductors. The PTS series terminal blocks are a compact design and front connection enabling a wide range of cable size wiring in confined space. All terminal blocks provide an addition test connection and are highly reliable and excellent quality.
Same shape and pitch as the feed-through terminal blocks
Contact is made free from mechanical and electrical errors by simply snapping onto the DIN rail
All the requirements of standard IEC 60947-7-2 are met
Contact is made free from mechanical and electrical errors by simply snapping onto the DIN rail
All the requirements of standard IEC 60947-7-2 are met
Approvals
IEC 60947-7-2
PTS Series
Related links
- Phoenix Contact 3031461 ST 4-QUATTRO-PE Series Green/Yellow
- Phoenix Contact 3213607 PTS 4-QUATTRO Series, Push In Termination
- Phoenix Contact 3213608 PTS 4-QUATTRO BU Series, Push In Termination
- Phoenix Contact 3214644 PTS 1.5/S-QUATTRO-PE Series Push In Termination IECEx
- Phoenix Contact 3210611 PTTBS 2.5-QUATTRO-PE Series Push In Termination
- Phoenix Contact 3211025 PT 2.5/S-QUATTRO-PE Series, Push In Termination
- Phoenix Contact 3209594 PT 2.5-QUATTRO-PE Series Green/Yellow Single-Level
- Phoenix Contact 3213603 PTS 4-PE Series, Push In Termination