Phoenix Contact 2777030 UDK Series Grey, 0.2 → 4mm², Screw Termination
- RS Stock No.:
- 584-805
- Mfr. Part No.:
- 2777030
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£483.00
(exc. VAT)
£579.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 999,999,998 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £483.00 | £9.66 |
*price indicative
- RS Stock No.:
- 584-805
- Mfr. Part No.:
- 2777030
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
Series | UDK | |
American Wire Gauge | 24 → 12AWG | |
Termination Method | Screw | |
Cable CSA | 0.2 → 4mm² | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Series UDK | ||
American Wire Gauge 24 → 12AWG | ||
Termination Method Screw | ||
Cable CSA 0.2 → 4mm² | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Basic Terminal Block is designed for reliable electrical connections in various applications. Its innovative construction features a test pick off on both sides, accommodating double connections with the same potential. Offering exceptional durability and efficiency, this product meets the demands of modern electrical systems while prioritising user convenience and safety.
Compact design for efficient space utilisation
Utilises robust materials for enhanced longevity and performance
Supports flexible and rigid conductor cross sections for versatile applications
Complies with essential safety and environmental standards
Backed by a reputable manufacturer ensuring quality and reliability
Utilises robust materials for enhanced longevity and performance
Supports flexible and rigid conductor cross sections for versatile applications
Complies with essential safety and environmental standards
Backed by a reputable manufacturer ensuring quality and reliability
Related links
- Phoenix Contact 2777030 UDK Series Grey Screw Termination
- Phoenix Contact 2820712 URELG Series Grey Screw Termination
- Phoenix Contact 2820178 URELG Series Grey Screw Termination
- Phoenix Contact 2820149 URELG Series Grey Screw Termination
- Phoenix Contact 2820725 URELG Series Grey Screw Termination
- Phoenix Contact 2820709 URELG Series Grey Screw Termination
- Phoenix Contact 2820262 Grey Screw Termination
- Phoenix Contact 2820136 Grey Screw Termination