Phoenix Contact 2820178 URELG Series Grey, 0.2 → 4mm², Screw Termination

Subtotal (1 pack of 10 units)*

£171.36

(exc. VAT)

£205.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£171.36£17.136

*price indicative

RS Stock No.:
512-394
Mfr. Part No.:
2820178
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Series

URELG

American Wire Gauge

24 → 12AWG

Termination Method

Screw

Cable CSA

0.2 → 4mm²

COO (Country of Origin):
DE
The Phoenix Contact Basic Terminal Block is meticulously designed to meet the diverse needs of electrical installations. Engineered for efficiency, it features a reliable screw connection that ensures strong and stable connectivity for your applications. The 7 position configuration provides ample connections, making it an ideal choice for complex systems. This terminal block also boasts a robust design that withstands harsh environmental conditions, promising durability during operation and transport. Whether for a new installation or an upgrade, this product simplifies the assembly process with its user friendly specifications.

Accommodates multiple conductor cross sections which ensuring flexible use
Constructed with high quality insulating materials to enhance safety
Meets stringent environmental compliance standards for sustainable use
Ambient temperature range suitable for various operational demands
Compact dimensions allow for straightforward installation in tight spaces

Related links