Phoenix Contact 2961752 DEK-OV Series Green, 2.5mm², Screw Termination
- RS Stock No.:
- 170-526
- Mfr. Part No.:
- 2961752
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£500.40
(exc. VAT)
£600.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £500.40 | £50.04 |
*price indicative
- RS Stock No.:
- 170-526
- Mfr. Part No.:
- 2961752
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Green | |
Series | DEK-OV | |
American Wire Gauge | 24 → 14AWG | |
Termination Method | Screw | |
Cable CSA | 2.5mm² | |
Fused | No | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Green | ||
Series DEK-OV | ||
American Wire Gauge 24 → 14AWG | ||
Termination Method Screw | ||
Cable CSA 2.5mm² | ||
Fused No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact solid-state relay terminal block is designed for DC voltage input and output. With a voltage input of 5V DC, it offers wear-free switching up to 24V DC/10A or 240V AC/800mA. Featuring integrated output protective circuit, zero voltage switch at AC output, and electrical isolation between input and output up to 2.5kVrms, this relay terminal block ensures safe and reliable operation. With a compact design and user-friendly modular terminal blocks, it offers easy labeling and mounting options.
EB-DIK insertion bridges enhance connectivity
Wear-free switching for reliable performance
Integrated output protective circuit for safety
Zero voltage switch ensures secure operation
Electrical isolation up to 2.5kVrms for protection
Status indicator simplifies monitoring
Wear-free switching for reliable performance
Integrated output protective circuit for safety
Zero voltage switch ensures secure operation
Electrical isolation up to 2.5kVrms for protection
Status indicator simplifies monitoring
Related links
- Phoenix Contact 2964623 DEK Series Green Screw Termination
- Phoenix Contact 2961749 DEK Series Green Screw Termination
- Phoenix Contact 2940294 DEK Series Green Screw Termination
- Phoenix Contact 2964254 DEK Series Green Screw Termination
- Phoenix Contact 1788211 COMBICON UMSTBVK Series Green Screw Termination
- Phoenix Contact 1833933 UMSTBVK Series Green Screw Termination
- Phoenix Contact 1788114 COMBICON UMSTBVK Series Green Screw Termination
- Phoenix Contact 1833917 UMSTBVK Series Green Screw Termination