Phoenix Contact D-USST 4/10 Series End Cover
- RS Stock No.:
- 859-0942
- Mfr. Part No.:
- 3070370
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£34.26
(exc. VAT)
£41.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £34.26 | £0.685 |
*price indicative
- RS Stock No.:
- 859-0942
- Mfr. Part No.:
- 3070370
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | End Cover | |
Series | D-USST 4/10 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type End Cover | ||
Series D-USST 4/10 | ||
- COO (Country of Origin):
- PL
End cover, length: 52 mm, width: 2.2 mm, height: 47 mm, color: gray
Related links
- Phoenix Contact D-USST 4-MT Series End Cover
- Phoenix Contact D-USST 6-T Series End Cover
- Phoenix Contact D-USST 6-T CS Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-UK4/10 Series End Cover for Use with DIN Rail Terminal Blocks, ATEX
- Phoenix Contact D-UTN 2.5/10 Series End Cover
- Phoenix Contact D - PT 10 Series End Cover
- Phoenix Contact D-UKKB 10 Series End Cover for Use with Modular Terminal Block
- Phoenix Contact D-UT 2.5/10 Series End Cover for Use with DIN Rail Terminal Blocks