Phoenix Contact End Cover

Subtotal (1 box of 50 units)*

£31.19

(exc. VAT)

£37.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 12 November 2025
  • Plus 999,999,992 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£31.19£0.624

*price indicative

RS Stock No.:
859-0788
Mfr. Part No.:
3030513
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

End Cover

COO (Country of Origin):
DE
End cover, length: 72 mm, width: 0.8 mm, height: 29 mm, color: orange

Related links