Phoenix Contact D-MPT 1.5/S BU Series End Cover
- RS Stock No.:
 - 858-5398
 - Mfr. Part No.:
 - 3248121
 - Brand:
 - Phoenix Contact
 
Subtotal (1 box of 50 units)*
£21.98
(exc. VAT)
£26.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5 unit(s) shipping from 12 November 2025
 - Plus 999,999,994 unit(s) shipping from 17 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)  | Per Box  | Per unit*  | 
|---|---|---|
| 1 + | £21.98 | £0.44 | 
*price indicative
- RS Stock No.:
 - 858-5398
 - Mfr. Part No.:
 - 3248121
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | End Cover | |
| Series | D-MPT 1.5/S BU | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type End Cover  | ||
Series D-MPT 1.5/S BU  | ||
- COO (Country of Origin):
 - PL
 
End cover, length: 33.6 mm, width: 2.2 mm, height: 22.3 mm, color: blue
Related links
- Phoenix Contact 3248101 MPT 1.5/S BU Series Blue Single-Level, Push In Termination
 - Phoenix Contact D-MPT 2.5 BU Series End Cover
 - Phoenix Contact 3248116 MPT 1.5/S/1P BU Series Blue Single-Level, Push In Termination
 - Phoenix Contact D-MZB 1.5-NS35 BU Series End Cover
 - Phoenix Contact D-MT 1.5-QUATTRO BU Series End Cover for Use with DIN Rail Terminal Blocks
 - Phoenix Contact D-MT 1.5 BU Series End Cover for Use with DIN Rail Terminal Blocks
 - Phoenix Contact D-MTK BU Series End Cover
 - Phoenix Contact D-MUT 2.5/4 BU Series End Cover
 


