Phoenix Contact TS-URK-ND Series Spacer Plate

Subtotal (1 box of 50 units)*

£49.69

(exc. VAT)

£59.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£49.69£0.994

*price indicative

RS Stock No.:
855-9134
Mfr. Part No.:
0701105
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Spacer Plate

Series

TS-URK-ND

COO (Country of Origin):
DE
Separating plate, length: 70 mm, width: 4.8 mm, height: 43.5 mm, color: gray

Related links