Phoenix Contact TS-K Series Spacer Plate for Use with DIN Rail Terminal Blocks

Subtotal (1 unit)*

£0.43

(exc. VAT)

£0.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 700 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.43

*price indicative

RS Stock No.:
649-0320
Mfr. Part No.:
1302215
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Spacer Plate

Series

TS-K

For Use With

DIN Rail Terminal Blocks

COO (Country of Origin):
CN
Separating plate, length: 22 mm, width: 0.5 mm, height: 22 mm, color: gray

Related links