Phoenix Contact EB 10-5 Series Jumper Bar for Use with Modular Terminal Block
- RS Stock No.:
- 804-0514
- Distrelec Article No.:
- 300-58-610
- Mfr. Part No.:
- 1401132
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£3.49
(exc. VAT)
£4.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 175 unit(s) ready to ship
- Plus 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £3.49 |
*price indicative
- RS Stock No.:
- 804-0514
- Distrelec Article No.:
- 300-58-610
- Mfr. Part No.:
- 1401132
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Jumper Bar | |
Series | EB 10-5 | |
For Use With | Modular Terminal Block | |
Mounting Type | Screw | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Jumper Bar | ||
Series EB 10-5 | ||
For Use With Modular Terminal Block | ||
Mounting Type Screw | ||
- COO (Country of Origin):
- PL
Phoenix Contact Connecting Bridge, 10 Positions, 20A Load Current - EB Series - EB 10- 5 - 1401132
Need an easy way to link up electronic components on a DIN rail? Plug this connecting bridge from Phoenix Contact into your panel. Also known as an insertion bridge, this handy component creates a seamless connection between consecutive and non-consecutive blocks. Its 10 bars mean you can power multiple components at the same time, so it's a versatile solution for both domestic and industrial applications.
This connecting bridge has a polyamide coating that's resistant to wear and tear, so it goes the distance even in heavy-duty applications. The coating is also insulating to stop electromagnetic interference disrupting signals. The highly conductive copper wire means you can expect lightning-fast and energy-efficient connections.
This connecting bridge has a polyamide coating that's resistant to wear and tear, so it goes the distance even in heavy-duty applications. The coating is also insulating to stop electromagnetic interference disrupting signals. The highly conductive copper wire means you can expect lightning-fast and energy-efficient connections.
Features & Benefits
• Screw mounting means it fits directly into a support surface for a faster and more secure installation
• 20A load current means it can power up your entire system
• Light 2.55g weight won't place strain on your DIN rail, so you can link up components with ease
• Narrow 5.2mm pitch means it's ideal for use in cramped setups
• 20A load current means it can power up your entire system
• Light 2.55g weight won't place strain on your DIN rail, so you can link up components with ease
• Narrow 5.2mm pitch means it's ideal for use in cramped setups
EB Series
Related links
- Phoenix Contact EB 10-12 Series Jumper Bar for Use with Modular Terminal Block
- Phoenix Contact EB 10- DIK RD Series Jumper Bar for Use with Modular Terminal Block
- Phoenix Contact EB 10- DIK BU Series Insertion Bridge for Use with Modular Terminal Block
- Phoenix Contact EB 10-10 Series Jumper Bar for Use with DIN Rail Terminal Blocks
- Phoenix Contact EB 10- 6 Series Jumper Bar for Use with DIN Rail Terminal Blocks
- Phoenix Contact EB 10- 6 OG Series Insertion Bridge
- Phoenix Contact EB 10-OTTA 2.5 Series Insertion Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact EB 10- 6/SO (1/4/7/10) Series Insertion Bridge