Phoenix Contact ISSBI10- 6 Series Jumper Bar for Use with Modular Terminal Block
- RS Stock No.:
- 803-8173
- Mfr. Part No.:
- 0301505
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£6.73
(exc. VAT)
£8.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 107 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £6.73 |
*price indicative
- RS Stock No.:
- 803-8173
- Mfr. Part No.:
- 0301505
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Jumper Bar | |
Series | ISSBI10- 6 | |
For Use With | Modular Terminal Block | |
Mounting Type | Screw | |
Colour | Sliver | |
Material | Copper | |
Pitch | 6mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Jumper Bar | ||
Series ISSBI10- 6 | ||
For Use With Modular Terminal Block | ||
Mounting Type Screw | ||
Colour Sliver | ||
Material Copper | ||
Pitch 6mm | ||
Phoenix Contact Jumper Bar, 6mm Pitch, Copper Construction - ISSBI 10- 6 - 0301505
Close the gap between terminal blocks and your circuits with this jumper bar from Phoenix Contact. Its 10-contact configuration gives you control over multiple network functions and reduces your setup's wiring needs. The pins are made of highly conductive copper that assures you of a dependable connection. A pitch of 6mm between the contacts provides safe spacing to prevent them from touching each other, reducing the risk of sparks or shorts.
The bar has PA insulation, meaning you can trust you're protected against electrical hazards. It's designed for screw mounting, which is a simple and time-saving assembly process. As it weighs just 8g, you can rest assured that it won't put a strain on your equipment. The component is designed for use with modular terminal blocks, making it a versatile workmate. You'll find it used in switchgear systems, as well as in factory automation systems.
The bar has PA insulation, meaning you can trust you're protected against electrical hazards. It's designed for screw mounting, which is a simple and time-saving assembly process. As it weighs just 8g, you can rest assured that it won't put a strain on your equipment. The component is designed for use with modular terminal blocks, making it a versatile workmate. You'll find it used in switchgear systems, as well as in factory automation systems.
Features & Benefits
• RoHS approved, so you know it only contains trace amounts of hazardous substances
• Durable construction that withstands corrosion and impact, making it fit for use in harsh environments
• Durable construction that withstands corrosion and impact, making it fit for use in harsh environments
Related links
- Phoenix Contact ISSBI10- 5 Series Jumper Bar
- Phoenix Contact FBS 10-6 Series Jumper Bar for Use with Modular Terminal Block, 32A
- Phoenix Contact EB2- 6 Series Jumper Bar for Use with Modular Terminal Block
- Phoenix Contact EB3- 6 Series Jumper Bar for Use with Modular Terminal Block
- Phoenix Contact FBS 50-6 Series Jumper Bar for Use with Modular Terminal Block
- Phoenix Contact FBS 5-6 Series Jumper Bar for Use with Modular Terminal Block
- Phoenix Contact FBS 2-6 Series Jumper Bar for Use with Modular Terminal Block
- Phoenix Contact FBS 20-6 Series Jumper Bar for Use with Modular Terminal Block