Phoenix Contact EB3- 6 Series Jumper Bar for Use with Modular Terminal Block

Subtotal (1 unit)*

£1.87

(exc. VAT)

£2.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 515 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.87

*price indicative

RS Stock No.:
803-8056
Mfr. Part No.:
0201142
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Jumper Bar

Series

EB3- 6

For Use With

Modular Terminal Block

Mounting Type

Screw

Material

Copper Alloy

Pitch

6.2mm

COO (Country of Origin):
PL

Phoenix Contact Jumper Bar, 6.2mm Pitch, 3 Positions - EB 3- 6 - 0201142


Want a fuss-free way to distribute power to multiple points in an electrical circuit? Install this jumper bar from Phoenix Contact. It saves you the effort of wiring every point and supports electrical flow through to up to three circuits, so you can streamline your setup.
As it's made from rugged PA, the durable unit withstands wear and impact. Thanks to its wide operating temperature range between -60°C and +105°C, the unit keeps its cool in heavy-duty environments. The highly conductive copper-zinc contacts transfer signals without a hitch. Plus, they're nickel-plated to resist rust in damp or humid settings.
Installation is a breeze – just screw the bar in place on your panel and hook it up to a compatible modular terminal block. It's a handy way to channel power through industrial control panels, medical equipment and electrical distribution boxes.

Features & Benefits


• Compact 6.2mm pitch takes up little space in panels
• Weighs just 1.7g so puts minimal strain on your installation
• RoHS compliance assures you the bar contains only negligible amounts of any harmful materials


EB/EBS Series

Related links