Phoenix Contact D-PT 10 Series End Cover for Use with Modular Terminal Block

Subtotal (1 unit)*

£0.82

(exc. VAT)

£0.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 135 unit(s) ready to ship
  • Plus 204 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.82

*price indicative

RS Stock No.:
803-7858
Distrelec Article No.:
110-49-749
Mfr. Part No.:
3212057
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

End Cover

Series

D-PT 10

For Use With

Modular Terminal Block

Colour

Grey

Material

Polyamide

Phoenix Contact D-PT 10 Series End Cover, For Use With Modular Terminal Block, PA - 3212057


This end cover is an essential accessory for modular terminal blocks, providing protection and a tidy finish to electrical installations. Specifically designed for the D-PT 10 series, it enhances safety and reliability by preventing accidental contact and minimising environmental effects. Its durable construction ensures longevity while maintaining an appealing aesthetic for various applications.

Features & Benefits


• Made from high-quality PA material for durability
• Suitable for high humidity environments, ensuring consistent performance
• Achieves a flammability rating of UL 94 V0 for enhanced safety
• Designed for straightforward installation on terminal blocks
• Offers protection against dust and mechanical damage

Applications


• Supports the assembly of electrical panels
• Appropriate for environments with varying temperatures and humidity

What is the installation process for this accessory?


The end cover can be easily attached to the terminal block by aligning it with the module and pressing firmly until secure, ensuring a snug fit without gaps for optimal protection.

How does temperature affect the performance of this product?


It operates efficiently across a temperature range from -60°C to +110°C, allowing it to perform effectively under various environmental conditions without compromising safety.

What maintenance is required for this accessory?


Regular visual inspections are recommended to ensure it is securely in place and free from damage, supporting long-term performance.


PT Series

Related links