Phoenix Contact D-PT 2.5-3L Series End Cover for Use with DIN Rail Terminal Blocks
- RS Stock No.:
 - 687-9629
 - Mfr. Part No.:
 - 3211647
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 10 units)*
£6.66
(exc. VAT)
£7.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 330 unit(s) ready to ship
 - Plus 340 unit(s) ready to ship from another location
 - Plus 600 unit(s) shipping from 05 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 + | £0.666 | £6.66 | 
*price indicative
- RS Stock No.:
 - 687-9629
 - Mfr. Part No.:
 - 3211647
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | End Cover | |
| Series | D-PT 2.5-3L | |
| For Use With | DIN Rail Terminal Blocks | |
| Colour | Grey | |
| Material | Polyamide | |
| Contact Dimensions | 2.2 * 102.2 * 50.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type End Cover  | ||
Series D-PT 2.5-3L  | ||
For Use With DIN Rail Terminal Blocks  | ||
Colour Grey  | ||
Material Polyamide  | ||
Contact Dimensions 2.2 * 102.2 * 50.2mm  | ||
- COO (Country of Origin):
 - DE
 
Phoenix Contact D-PT 2.5-3L Series Cover, End Cover Accessory - 3211647
This end cover by Phoenix Contact, suitable for D-PT 2.5-3L terminal blocks is a crucial accessory to complete your DIN rail setup. The product ensures optimal functionality and safety in your electrical installations, making it a reliable choice for professionals in the automation and electronics industries.
Features & Benefits
• Constructed with high-quality PA material for durability
• UL 94 V0 flammability rating ensures safety in various environments
• Temperature index of 130°C for reliable performance under varying conditions
• UL 94 V0 flammability rating ensures safety in various environments
• Temperature index of 130°C for reliable performance under varying conditions
Applications
• Specifically designed for use with DIN rail terminal blocks
• Safely encloses the terminal blocks to prevent accidental contact
• Ideal for industrial automation, electronic control panels, and electrical distribution applications
• Safely encloses the terminal blocks to prevent accidental contact
• Ideal for industrial automation, electronic control panels, and electrical distribution applications
Can it withstand extreme temperatures?
This end cover is designed to handle a wide temperature range, making it suitable for applications in both cold and hot environments.
Will it fit other terminal block series?
While this cover is specifically crafted for the D-PT 2.5-3L series, it may also be compatible with similar terminal block models from Phoenix Contact.
Is it easy to install?
The end cover is designed for quick and hassle-free installation, ensuring efficiency in your setup process.
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Related links
- Phoenix Contact D-PT 2.5-MT Series End Cover for Use with DIN Rail Terminal Blocks
 - Phoenix Contact D-PT 2.5-4L/1P Series End Cover
 - Phoenix Contact D-PT 2.5-4L/2P Series End Cover
 - Phoenix Contact D-PT 2.5-TWIN-MTB Series End Cover for Use with Modular Terminal Block
 - Phoenix Contact 3210499 PT 2.5-3L Series Grey Triple-Level ATEX
 - Phoenix Contact D-UT 2.5-3L Series End Cover for Use with Modular Terminal Block
 - Phoenix Contact D-PT Series End Cover for Use with DIN Rail Terminal Blocks
 - Phoenix Contact D-PT 4 Series End Cover for Use with DIN Rail Terminal Blocks