Phoenix Contact FBS Series Plug-in Bridge for Use with DIN Rail Terminal Blocks

Subtotal (1 pack of 5 units)*

£24.81

(exc. VAT)

£29.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
  • Plus 60 unit(s) ready to ship from another location
  • Plus 250 unit(s) shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£4.962£24.81

*price indicative

RS Stock No.:
627-3412
Mfr. Part No.:
3030323
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Plug-in Bridge

Series

FBS

For Use With

DIN Rail Terminal Blocks

Mounting Type

Plug-In

COO (Country of Origin):
DE

ST 4-FSI/C DIN Rail Terminal Blocks - Phoenix Contact


The ST 4-FSI/C range from Phoenix Contact are DIN rail, spring-cage terminal blocks that feature a C type fuse. This range of DIN rail, fused terminal blocks form a tight connection to your wire thanks to the spring-cage technology, it also means an effortless install! Simply push-in your wire. Not to mention, the fuse in this terminal block is a flat fuse and helps add another level of protection. DIN rails NS 35/7.5 and NS 35/15 are supported for the ST 4-FSI/C range of terminal blocks and the blocks have a nominal current of 30 A with a nominal voltage of 400 V.

The housing on these fused terminal blocks is made from a durable polyamide material and the contacts are copper with a plating. These devices accept 28-10 AWG and have a cross-section of 0.08 mm² - 6 mm².

Features and benefits:


  • Fused for added protection

  • The ST 4-FSI/C fuse terminal block accommodates flat-type fuses according to ISO/DIS 8820/DIN 72581-3 or the TCP .../DC32V thermal miniature circuit breaker as the fuse element

  • Versions with LED for easily indicating a fuse that has been blown

  • Fits on an NS 35/7.5 and NS35/15 DIN rail

  • Operating temperatures of -60°C to 85°C

  • Spring-loaded fuse terminals adopt the functional operation of the fuse holder and potential distribution

Typical Applications:


• Tested for railway applications

Complete Line:


The ST series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.

If you'd like to learn more about Complete Line, please click here.

Note

Cable cross-sectional area quoted refers to cable with rigid conductors

Certificate No.

KEMA 00ATEX2052 U

Group and Category

II 2 G D Ex e II

Phoenix Contact Jumper Bar For Terminal Block, 8.2mm Pitch, 10 Positions - FBS 10-8 - 3030323


Need to connect multiple devices on a terminal block to a power cable? Turn to this jumper bar from Phoenix Contact. You can connect it to several devices at once, thanks to a 10-position setup. Its made from copper which has excellent conductivity, so you can rely on it for stable current transmissions. The unit is also resistant to impacts and corrosion for extended service life. For added durability, it features robust polyamide insulation that helps to prevent electric shocks.
A maximum current load of 41A means you'll find this component ideal for use in powerful systems. Bright red colouring means you can quickly identify it in a busy panel. Use this jumper bar to optimise the wiring in your control cabinet and electric motor circuits.

• Compact dimensions of 80.3 (width) x 29.6 (height) x 8.2mm (pitch) to fit neatly into compact setups
• Flammability rating of UL94 V0 means any burning will stop within 10 seconds
• Plug-in mounting for tool-free installation
• Can be cut to size to meet the needs of your system

Related links