Phoenix Contact D-ST 10 Series End Cover for Use with DIN Rail Terminal Blocks

Subtotal (1 unit)*

£1.04

(exc. VAT)

£1.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.04

*price indicative

RS Stock No.:
501-5805
Distrelec Article No.:
148-28-096
Mfr. Part No.:
3036644
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

End Cover

Series

D-ST 10

For Use With

DIN Rail Terminal Blocks

Colour

Grey

Material

Polyamide

COO (Country of Origin):
DE

ST 4-FSI/C DIN Rail Terminal Blocks - Phoenix Contact


The ST 4-FSI/C range from Phoenix Contact are DIN rail, spring-cage terminal blocks that feature a C type fuse. This range of DIN rail, fused terminal blocks form a tight connection to your wire thanks to the spring-cage technology, it also means an effortless install! Simply push-in your wire. Not to mention, the fuse in this terminal block is a flat fuse and helps add another level of protection. DIN rails NS 35/7.5 and NS 35/15 are supported for the ST 4-FSI/C range of terminal blocks and the blocks have a nominal current of 30 A with a nominal voltage of 400 V.

The housing on these fused terminal blocks is made from a durable polyamide material and the contacts are copper with a plating. These devices accept 28-10 AWG and have a cross-section of 0.08 mm² - 6 mm².

Features and benefits:


  • Fused for added protection

  • The ST 4-FSI/C fuse terminal block accommodates flat-type fuses according to ISO/DIS 8820/DIN 72581-3 or the TCP .../DC32V thermal miniature circuit breaker as the fuse element

  • Versions with LED for easily indicating a fuse that has been blown

  • Fits on an NS 35/7.5 and NS35/15 DIN rail

  • Operating temperatures of -60°C to 85°C

  • Spring-loaded fuse terminals adopt the functional operation of the fuse holder and potential distribution

Typical Applications:


• Tested for railway applications

Complete Line:


The ST series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.

If you'd like to learn more about Complete Line, please click here.

Note

Cable cross-sectional area quoted refers to cable with rigid conductors

Certificate No.

KEMA 00ATEX2052 U

Group and Category

II 2 G D Ex e II

Phoenix Contact D-ST 10 Series End Cover, For DIN Rail Terminal Blocks, Grey Colour - 3036644


This end cover from Phoenix Contact provides essential protection for DIN rail terminal blocks. Designed specifically for the D-ST 10 series, this component ensures secure housing of the terminals, preventing dust and moisture ingress which could lead to operational failures. The cover is constructed from durable PA material and is presented in a neutral grey shade, making it suitable for various installation aesthetics. This product is a vital accessory for maintaining the integrity and longevity of terminal block assemblies.

Features & Benefits


• Designed for seamless integration with DIN rail terminal blocks
• Made from resilient PA material for enhanced durability
• Grey finish offers a professional look and easy matching
• Protects terminals from environmental factors, ensuring reliability
• Simple installation for efficient assembly processes

Applications


• Used with DIN rail terminal blocks in electrical panels
• Ideal for automation systems needing terminal protection
• Employed in various sectors including electronics and electrical engineering
• Essential for setups requiring orderly and safe wiring solutions

How does the design contribute to the end cover's effectiveness in protecting terminal blocks?


The design features a snug fit that securely encloses terminal blocks, offering protection from contaminants like dust and moisture. This reduces the risk of faults and failures, ensuring ongoing performance in diverse environments.

What is the installation process for this component?


Installation involves simply snapping the end cover onto the terminal block assembly, requiring no special tools or additional components. This user-friendly approach streamlines the assembly process, making it quicker and more efficient.

What kind of maintenance is recommended for this product?


Routine inspections are advisable to ensure the integrity of the end cover. If any signs of damage or degradation are noted, replacement is recommended to maintain optimal protection of the terminal blocks.

Related links