Phoenix Contact D-UK 2.5 Series End Cover for Use with DIN Rail Terminal Blocks, ATEX
- RS Stock No.:
- 484-3671
- Mfr. Part No.:
- 3001022
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£5.41
(exc. VAT)
£6.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 490 unit(s) ready to ship
- Plus 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £1.082 | £5.41 |
*price indicative
- RS Stock No.:
- 484-3671
- Mfr. Part No.:
- 3001022
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | End Cover | |
Series | D-UK 2.5 | |
For Use With | DIN Rail Terminal Blocks | |
Colour | Grey | |
Material | Polyamide | |
Hazardous Area Certification | ATEX | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type End Cover | ||
Series D-UK 2.5 | ||
For Use With DIN Rail Terminal Blocks | ||
Colour Grey | ||
Material Polyamide | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- FR
Phoenix Contact D-UK 2.5 Series End Cover, For Use With DIN Rail Terminal Blocks, PA - 3001022
This end cover is a crucial accessory for securing DIN rail terminal blocks. It is designed to enhance the efficiency and safety of electrical wiring, protecting terminal blocks from dust and physical damage. The ATEX certification ensures its suitability for use in potentially hazardous environments, making it a dependable choice for professionals in automation, electronics, and electrical industries.
Features & Benefits
• Made from durable PA material for prolonged performance
• Compatible with various DIN rail terminal blocks
• ATEX certification for safety in hazardous areas
• Grey colour offers a clean and professional appearance
• Prevents ingress of contaminants for improved reliability
• Compatible with various DIN rail terminal blocks
• ATEX certification for safety in hazardous areas
• Grey colour offers a clean and professional appearance
• Prevents ingress of contaminants for improved reliability
Applications
• Suitable for use with different DIN rail terminal blocks for protection
• Appropriate for projects requiring ATEX certified components
• Essential for electrical control cabinets with safety requirements
• Competes well in the industrial electrical components sector
• Appropriate for projects requiring ATEX certified components
• Essential for electrical control cabinets with safety requirements
• Competes well in the industrial electrical components sector
How do I install the end cover properly?
Installation is straightforward
align it with the terminal block and secure it according to the manufacturer's guidelines.
Can it be used in outdoor settings?
This end cover is intended primarily for indoor industrial applications to ensure effectiveness in protecting terminal blocks.
What types of terminal blocks is it compatible with?
This accessory is compatible with a broad range of DIN rail terminal blocks designed for industrial use.
How does it enhance the longevity of terminal blocks?
It protects terminal blocks from dust, moisture, and physical damage, thereby extending their operational life.
Approvals
E Exei/II; KEMA
Related links
- Phoenix Contact D-UK 16 Series End Cover for Use with DIN Rail Terminal Blocks, ATEX
- Phoenix Contact D-UK4/10 Series End Cover for Use with DIN Rail Terminal Blocks, ATEX
- Phoenix Contact D-UK 5-TWIN BU Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-UK 4-SD Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-UK 5-TWIN Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-UK 4/10-NS 35 Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-UK 16 BU Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-UK 3-MSTB-5.08-F Series End Cover for Use with DIN Rail Terminal Blocks