Phoenix Contact UM-PRO Series Functional Ground Contact for Use with UM-PRO Panel Mounting Base

Subtotal (1 pack of 20 units)*

£81.42

(exc. VAT)

£97.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£4.071£81.42

*price indicative

RS Stock No.:
284-1959
Mfr. Part No.:
2200161
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Functional Ground Contact

Series

UM-PRO

For Use With

UM-PRO Panel Mounting Base

Mounting Type

Screw Mount

COO (Country of Origin):
DE
The Phoenix Contact PE contact for the UM-PRO panel mounting base allows easy PCB connection to DIN rail at level 1, and its open design allows easy integration of large electronics components, with UL approval up to 100°C.

Easy device mounting due to snap-mount principle
High degree of flexibility

Related links